Part Details for 801-007-16Z116-12SA by Glenair Inc
Overview of 801-007-16Z116-12SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM812SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM812SARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
LTC3312SAAV#PBF | Analog Devices | Dual 5V, 6A synchronous step d |
Price & Stock for 801-007-16Z116-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3405
|
Newark | Mil Spec Cir Conn, Plug, 16-12, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16Z116-12SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$481.5100 / $1,496.6800 | Buy Now |
DISTI #
2992-801-007-16Z116-12SA-ND
|
DigiKey | CONN PLUG FMALE 12POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$1,010.0000 / $3,652.8800 | Buy Now |
DISTI #
3937-801-007-16Z116-12SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
801-007-16Z116-12S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16Z116-12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-80100716Z11612SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$812.5300 | Order Now |
DISTI #
71107050
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$381.0641 / $598.2564 | Buy Now |
DISTI #
77955955
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$598.2564 / $1,421.3462 | Buy Now |
DISTI #
GLE801-007-16Z116-12SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$802.5059 / $1,496.6775 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 24 |
|
$937.4000 / $1,705.6200 | Buy Now |
Part Details for 801-007-16Z116-12SA
801-007-16Z116-12SA CAD Models
801-007-16Z116-12SA Part Data Attributes
|
801-007-16Z116-12SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16Z116-12SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 16-12 |
Alternate Parts for 801-007-16Z116-12SA
This table gives cross-reference parts and alternative options found for 801-007-16Z116-12SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16Z116-12SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16ZN16-12SA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16Z116-12SA vs 801-007-16ZN16-12SA |
801-007-16NF16-12SA | Circular Connector, | Glenair Inc | 801-007-16Z116-12SA vs 801-007-16NF16-12SA |
801-007-16ZNU16-12SA | Circular Connector, | Glenair Inc | 801-007-16Z116-12SA vs 801-007-16ZNU16-12SA |