Part Details for 800PPS333J16C by IBS Electronics Inc
Overview of 800PPS333J16C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 800PPS333J16C
800PPS333J16C CAD Models
800PPS333J16C Part Data Attributes
|
800PPS333J16C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
800PPS333J16C
IBS Electronics Inc
Film Capacitor, Polypropylene, 800V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | PPS | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 800PPS333J16C
This table gives cross-reference parts and alternative options found for 800PPS333J16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800PPS333J16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800PPS333J06A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333J06A |
800PPS333K18B | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K18B |
800PPS333J31X | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333J31X |
800PPS333K28B | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K28B |
800PPS333K24C | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K24C |
800PPS333K18A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K18A |
800PPS333J21T | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333J21T |
800PPS333K18C | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K18C |
800PPS333K24X | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333K24X |
800PPS333J04T | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J16C vs 800PPS333J04T |