Part Details for 800PPS333J06A by IBS Electronics Inc
Overview of 800PPS333J06A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800PPS333J06A
800PPS333J06A CAD Models
800PPS333J06A Part Data Attributes
|
800PPS333J06A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
800PPS333J06A
IBS Electronics Inc
Film Capacitor, Polypropylene, 800V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | PPS | |
Terminal Pitch | 15 mm |
Alternate Parts for 800PPS333J06A
This table gives cross-reference parts and alternative options found for 800PPS333J06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800PPS333J06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800PPS333J12C | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J12C |
800PPS333K28C | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333K28C |
800PPS333J14A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J14A |
800PPS333J02T | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J02T |
800PPS333J32A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J32A |
800PPS333K16A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333K16A |
800PPS333J11B | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J11B |
800PPS333J22A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J22A |
800PPS333J26A | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333J26A |
800PPS333K13T | Film Capacitor, Polypropylene, 800V, 0.033uF | IBS Electronics Inc | 800PPS333J06A vs 800PPS333K13T |