Part Details for 800E681KTN1500XI by American Technical Ceramics Corp
Overview of 800E681KTN1500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800E681KTN1500XI
800E681KTN1500XI CAD Models
800E681KTN1500XI Part Data Attributes
|
800E681KTN1500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800E681KTN1500XI
American Technical Ceramics Corp
CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e3 | |
Length | 9.65 mm | |
Manufacturer Series | ATC800E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | 800E(CHIP) | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for 800E681KTN1500XI
This table gives cross-reference parts and alternative options found for 800E681KTN1500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800E681KTN1500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC800E681KT1500XT | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs ATC800E681KT1500XT |
ATC800E681KT1500XC | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs ATC800E681KT1500XC |
800E681KT1500XC | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs 800E681KT1500XC |
800E681KT1500XT | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs 800E681KT1500XT |
ATC800E681KT1500XI | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs ATC800E681KT1500XI |
800E681KT1500XI | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs 800E681KT1500XI |
ATC800E681KTN1500XC | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs ATC800E681KTN1500XC |
800E681KTN1500XC | CAPACITOR, CERAMIC, MULTILAYER, 1500V, C0G, 0.00068uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800E681KTN1500XI vs 800E681KTN1500XC |