Part Details for 8004101EA by National Semiconductor Corporation
Overview of 8004101EA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 8004101EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 30 |
|
$49.8229 / $58.6152 | Buy Now |
Part Details for 8004101EA
8004101EA CAD Models
8004101EA Part Data Attributes:
|
8004101EA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
8004101EA
National Semiconductor Corporation
IC DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; INDIVIDUAL ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 42 ns | |
Width | 7.62 mm |
Alternate Parts for 8004101EA
This table gives cross-reference parts and alternative options found for 8004101EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8004101EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8831N | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | 8004101EA vs DS8831N |
DM8831N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | 8004101EA vs DM8831N |
DS8831J | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 8004101EA vs DS8831J |
DS8831N | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | 8004101EA vs DS8831N |
DS8831N | LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | 8004101EA vs DS8831N |
DS7831J/883 | DUAL LINE DRIVER, CDIP16, DIP-16 | Texas Instruments | 8004101EA vs DS7831J/883 |