Part Details for 87263-1004 by Molex
Overview of 87263-1004 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
10046971-004LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 19P STB Vertical | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS |
Part Details for 87263-1004
87263-1004 CAD Models
87263-1004 Part Data Attributes
|
87263-1004
Molex
Buy Now
Datasheet
|
Compare Parts:
87263-1004
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87263-1004
This table gives cross-reference parts and alternative options found for 87263-1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71600-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 87263-1004 vs 71600-210 |
10065490-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87263-1004 vs 10065490-310 |
RS2-10-SG-30-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87263-1004 vs RS2-10-SG-30-BU |
91407-905LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87263-1004 vs 91407-905LF |
95290-405BLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87263-1004 vs 95290-405BLF |
71991-605B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87263-1004 vs 71991-605B |
102935-5 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE's AMP | 87263-1004 vs 102935-5 |
65043-107LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 87263-1004 vs 65043-107LF |
73369-110K | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87263-1004 vs 73369-110K |
65043-112LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 87263-1004 vs 65043-112LF |