Part Details for 8000301UA by Teledyne e2v
Overview of 8000301UA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8000301UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0800104LMB
|
Avnet Americas | MICROPROCESSOR, 16-BIT, 4.0 MHZ - Trays (Alt: Z0800104LMB) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Teledyne e2v | MICROPROCESSOR, 16-BIT, 4.0 MHZ Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 8000301UA
8000301UA CAD Models
8000301UA Part Data Attributes
|
8000301UA
Teledyne e2v
Buy Now
|
Compare Parts:
8000301UA
Teledyne e2v
Microprocessor, 16-Bit, 4MHz, CMOS, CQCC52, CERAMIC, QCC-52
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | LCC | |
Package Description | QCCN, LCC52,.75SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-N52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.75SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 4 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 8000301UA
This table gives cross-reference parts and alternative options found for 8000301UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8000301UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8000301UA | Microprocessor, 16-Bit, 4MHz, CMOS, CQCC52, CERAMIC, QCC-52 | Zilog Inc | 8000301UA vs 8000301UA |