Microcontrollers and Processors
8000301UA
Description: Microprocessor, 16-Bit, 4MHz, CMOS, CQCC52, CERAMIC, QCC-52

Overview of 8000301UA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 8000301UA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8000301UA by QP Semiconductor

8000301UA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCN,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
16
Clock Frequency-Max
4 MHz
External Data Bus Width
16
JESD-30 Code
S-CQCC-N52
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. 8000301UA
    QP Semiconductor
    Microprocessor, 16-Bit, 4MHz, CMOS, CQCC52, CERAMIC, QCC-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8000301UA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8000301UA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 8000301UA would you like to use for your alert(s)?
  • Please alert me when 8000301UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8000301UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8000301UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8000301UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8000301UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8000301UA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: