8.192MHZCFPT-9001CC3BLF
IQD Frequency Products
Description: TCXO, CLOCK, 8.192 MHz, HCMOS OUTPUT, ROHS COMPLIANT, SMD, 10 PIN

Overview of 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products

8.192MHZCFPT-9001CC3BLF
IQD Frequency Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL
Aging
1 PPM/FIRST YEAR
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
1.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
8.192 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. 8.192MHZCFPT-9001CC3BLF
    IQD Frequency Products
    TCXO, CLOCK, 8.192 MHz, HCMOS OUTPUT, ROHS COMPLIANT, SMD, 10 PIN
    VS

Alternate Parts for 8.192MHZCFPT-9001CC3BLF

This table gives cross-reference parts and alternative options found for 8.192MHZCFPT-9001CC3BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.192MHZCFPT-9001CC3BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8.192CFPT-5302CXC HCMOS Output Clock Oscillator, 8.192MHz Nom, RESISTANCE WELDED, HERMATICALLY SEALED, DIP-14/4 C-MAC Automotive 8.192MHZCFPT-9001CC3BLF vs 8.192CFPT-5302CXC
8.192CFPT-5302CSC HCMOS Output Clock Oscillator, 8.192MHz Nom, RESISTANCE WELDED, HERMATICALLY SEALED, DIP-14/4 C-MAC Automotive 8.192MHZCFPT-9001CC3BLF vs 8.192CFPT-5302CSC

Related Parts for 8.192MHZCFPT-9001CC3BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products

Select Manufacturer
Which Manufacturer of 8.192MHZCFPT-9001CC3BLF would you like to use for your alert(s)?
  • Please alert me when 8.192MHZCFPT-9001CC3BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8.192MHZCFPT-9001CC3BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8.192MHZCFPT-9001CC3BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8.192MHZCFPT-9001CC3BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8.192MHZCFPT-9001CC3BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8.192MHZCFPT-9001CC3BLF by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: