8.192MHZCFPT-9001CC3BLF vs 8.192CFPT-5302CSC feature comparison

8.192MHZCFPT-9001CC3BLF IQD Frequency Products

Buy Now Datasheet

8.192CFPT-5302CSC C-MAC Automotive

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD C-MAC MICROTECHNOLOGY
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1.5% 1.5%
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 10
Operating Frequency-Nom 8.192 MHz 8.192 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 2.0mm 20.7mm x 13.08mm x 5.08mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Manufacturer Series CFPT-5300

Compare 8.192MHZCFPT-9001CC3BLF with alternatives

Compare 8.192CFPT-5302CSC with alternatives