-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7434
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Product Range:Pidg Series, Insulator Colour:Natural, Connector Type:Ring Tongue Rohs Compliant: No |Amp Te Connectivity 8-53419-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$94.9400 / $99.5000 | Buy Now |
DISTI #
A136841-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
522 In Stock |
|
$0.7725 / $1.4600 | Buy Now |
DISTI #
8-53419-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin-Lead Loose Piece - Bulk (Alt: 8-53419-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-53419-1
|
Mouser Electronics | Terminals TERMI-PIDG PVF2 R 16-14 1/4 RoHS: Not Compliant | 0 |
|
$0.8830 / $0.9170 | Order Now |
DISTI #
71995373
|
RS | Terminal, PIDG, Pvf2 R 16-14 1/4 | TE Connectivity 8-53419-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3600 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 1/4 |
52 In Stock |
|
$0.9580 / $1.6010 | Buy Now |
|
Master Electronics | TERMINAL,PIDG PVF2 R 16-14 1/4 |
52 In Stock |
|
$0.9580 / $1.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-53419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53419-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 1/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-53419-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-53419-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-14R-C | Ring Terminal | Panduit Corp | 8-53419-1 vs PN14-14R-C |
321045 | Ring Terminal, 2mm2 | TE Connectivity | 8-53419-1 vs 321045 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 8-53419-1 vs 8-31894-5 |
8-31894-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 8-53419-1 vs 8-31894-1 |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | 8-53419-1 vs 2-31894-2 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 8-53419-1 vs 8-321045-1 |