-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 22-16 22-18MIL R 1/4;TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6230
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-31894-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8159 |
|
$0.2700 / $0.5200 | Buy Now |
DISTI #
A0885CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27948 In Stock |
|
$0.1958 / $0.4000 | Buy Now |
DISTI #
2-31894-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Tape Mounted - Bulk (Alt: 2-31894-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1973 / $0.2161 | Buy Now |
DISTI #
90F6230
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Tape Mounted - Bulk (Alt: 90F6230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 8659 Partner Stock |
|
$0.3290 / $0.5200 | Buy Now |
DISTI #
571-2318942
|
Mouser Electronics | Terminals PIDG 22-16 R 1/4 RoHS: Compliant | 39352 |
|
$0.1790 / $0.4400 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1700 / $0.1760 | Buy Now |
DISTI #
AMP2-31894-2.P
|
Heilind Electronics | CUT STRIP - PIDG 22-16 22-18 MIL R 1/4, TAPE | Americas - 937 in Stock |
|
$0.2431 / $0.3073 | Buy Now |
DISTI #
AMP2-31894-2
|
Heilind Electronics | PIDG 22-16 22-18MIL R 1/4, TAPE | Americas - 45000 in Stock90000 On Order |
|
$0.1842 / $0.1898 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
67542 In Stock |
|
$0.1720 / $0.3235 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 2800 |
|
$0.1679 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-31894-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31894-2
TE Connectivity
PIDG 22-16 22-18MIL R 1/4;TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-31894-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-31894-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-53419-1 | TERMINAL,PIDG PVF2 R 16-14 1/4 | TE Connectivity | 2-31894-2 vs 8-53419-1 |
BACT12AC54 | Ring Terminal, 2mm2 | TE Connectivity | 2-31894-2 vs BACT12AC54 |
0190730076 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 2-31894-2 vs 0190730076 |
8-31894-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 2-31894-2 vs 8-31894-1 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 2-31894-2 vs 8-321045-1 |
35626 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-31894-2 vs 35626 |
CRS-DY-1825 | Ring Terminal | SPC Multicomp | 2-31894-2 vs CRS-DY-1825 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 2-31894-2 vs 8-31894-5 |
35626 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-31894-2 vs 35626 |