-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7167
|
Newark | Terminal, Ring Tongue, #4, Crimp, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34104-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 7 |
|
$28.2900 / $48.2600 | Buy Now |
DISTI #
8-34104-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18 In Stock |
|
$0.2969 / $0.5100 | Buy Now |
DISTI #
8-34104-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece - Bulk (Alt: 8-34104-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2480 / $0.2799 | Buy Now |
DISTI #
96F7167
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Box | 12 Partner Stock |
|
$30.3700 / $48.2600 | Buy Now |
DISTI #
571-8341041
|
Mouser Electronics | Terminals SOLISTRAND RINGE RoHS: Compliant | 2000 |
|
$0.3510 / $0.5900 | Buy Now |
DISTI #
72016958
|
RS | Solis R 22-16 Comm 22-18 Mil 4 | TE Connectivity 8-34104-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2360 | Buy Now |
DISTI #
AMP8-34104-1
|
Heilind Electronics | SOLIS R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.2525 / $0.3076 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
1916 In Stock |
|
$0.2543 / $0.4784 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 495 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34104-1
TE Connectivity
SOLIS R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-34104-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34104-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 8-34104-1 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 8-34104-1 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 8-34104-1 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 8-34104-1 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 8-34104-1 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 8-34104-1 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 8-34104-1 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 8-34104-1 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 8-34104-1 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 8-34104-1 vs 2-322873-1 |