-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136733-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
900 In Stock |
|
$0.2913 / $0.4200 | Buy Now |
DISTI #
8-324955-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-324955-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-324955-1
|
Mouser Electronics | Terminals TERM R 16-14 8 TERM R 16-14 8 RoHS: Compliant | 122 |
|
$0.3060 / $0.7500 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14 8 RoHS: Compliant | 0 |
|
$0.2743 / $0.4590 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.5825 / $1.1650 | Buy Now | |
|
Master Electronics | TERMINAL,SOLIS R 16-14 8 RoHS: Compliant | 0 |
|
$0.2743 / $0.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-324955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-324955-1
TE Connectivity
TERMINAL,SOLIS R 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8-324955-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-324955-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 8-324955-1 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 8-324955-1 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 8-324955-1 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 8-324955-1 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 8-324955-1 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 8-324955-1 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 8-324955-1 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 8-324955-1 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 8-324955-1 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 8-324955-1 vs 350436-2 |