-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-215464-8) 18P.MICRO-MATCH MOB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1491
|
Newark | Headers & Wire Housings Mob 18 Pos Vert |Amp Te Connectivity 8-215464-8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 6144 |
|
$2.1900 | Buy Now |
DISTI #
A99440CT-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3399 In Stock |
|
$1.4439 / $1.7700 | Buy Now |
DISTI #
8-215464-8
|
Avnet Americas | Conn FFC Connector M 18 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 8-215464-8) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$1.5879 / $1.7927 | Buy Now |
DISTI #
571-8-215464-8
|
Mouser Electronics | Headers & Wire Housings MOB 18 POS VERT RoHS: Compliant | 30 |
|
$1.4400 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
AMP8-215464-8
|
Heilind Electronics | 18P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
$1.8831 / $1.9112 | Buy Now |
|
Onlinecomponents.com | 18P.MICRO-MATCH MOB RoHS: Compliant |
6144 Partner Stock |
|
$1.3500 / $1.9400 | Buy Now |
DISTI #
AMP8-215464-8
|
Interstate Connecting Components | 18P.MICRO-MATCH MOB | 0 |
|
$1.8831 / $1.9112 | Buy Now |
DISTI #
TE Connectivity 8-215464-8
|
PEI Genesis | Board Connector 18 Contact(s) | 7394 |
|
Buy Now | |
DISTI #
8-215464-8
|
Avnet Abacus | Conn FFC Connector M 18 POS 2.54mm Solder ST Thru-Hole Box (Alt: 8-215464-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-215464-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-215464-8
TE Connectivity
(8-215464-8) 18P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 8-215464-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-215464-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215464-8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | TE Connectivity | 8-215464-8 vs 1-215464-8 |