Part Details for 1-215464-8 by TE Connectivity
Overview of 1-215464-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-215464-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0272
|
Newark | 18P.micro-Match Mob |Amp Te Connectivity 1-215464-8 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
AMP1-215464-8
|
Heilind Electronics | 18P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18P.MICRO-MATCH MOB RoHS: Compliant |
2500 Partner Stock |
|
$0.8230 / $2.3600 | Buy Now |
DISTI #
16322730
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.8600 | Buy Now |
DISTI #
1-215464-8
|
TTI | Headers & Wire Housings MOB 18 POS VERT Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
12154648-TEC
|
TME | 1-215464-8 | 2500 |
|
Buy Now | |
DISTI #
AMP1-215464-8
|
Interstate Connecting Components | 18P.MICRO-MATCH MOB | 0 |
|
Buy Now | |
DISTI #
000000000000917296
|
Sager | Headers & Wire Housings MOB 18 POS VERT | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Master Electronics | 18P.MICRO-MATCH MOB RoHS: Compliant |
2500 Partner Stock |
|
$0.8230 / $2.3600 | Buy Now |
Part Details for 1-215464-8
1-215464-8 CAD Models
1-215464-8 Part Data Attributes
|
1-215464-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215464-8
TE Connectivity
(1-215464-8) 18P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |