Part Details for 8-1546119-1 by TE Connectivity
Overview of 8-1546119-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1546119-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6696
|
Newark | 3Wwv-26-269=Position 13 Blank |Amp Te Connectivity 8-1546119-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 | Buy Now |
DISTI #
8-1546119-1-ND
|
DigiKey | CONN BARRIER STRIP 26CIRC 0.25" Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0713 | Buy Now |
DISTI #
8-1546119-1
|
Avnet Americas | 3WWV-26-269=POSITION 13 BLANK - Bulk (Alt: 8-1546119-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$7.9550 / $8.9815 | Buy Now |
DISTI #
571-8-1546119-1
|
Mouser Electronics | Barrier Terminal Blocks 3WWV-26-269 POS 13 blank RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$7.5500 | Buy Now |
DISTI #
AMP8-1546119-1
|
Heilind Electronics | 3WWV-26-269=POSITION 13 BLANK | Americas - 0 in Stock |
|
$9.4345 | Buy Now |
|
Onlinecomponents.com | 3WWV-26-269=position 13 blank RoHS: Compliant | 0 |
|
$8.2200 / $23.1000 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$9.0600 / $13.5900 | Buy Now | |
DISTI #
8-1546119-1
|
Avnet Americas | 3WWV-26-269=POSITION 13 BLANK - Bulk (Alt: 8-1546119-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$7.9550 / $8.9815 | Buy Now |
Part Details for 8-1546119-1
8-1546119-1 CAD Models
8-1546119-1 Part Data Attributes:
|
8-1546119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1546119-1
TE Connectivity
(8-1546119-1) 3WWV-26-269=position 13 blank
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 26 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 8-1546119-1
This table gives cross-reference parts and alternative options found for 8-1546119-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1546119-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546657-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 8-1546119-1 vs 2-1546657-6 |
2-1546328-6 | 26P PCV MNT .250 TRI BARRIER | TE Connectivity | 8-1546119-1 vs 2-1546328-6 |
3WWV-26-269 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1546119-1 vs 3WWV-26-269 |
8-1546119-1 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1546119-1 vs 8-1546119-1 |
2-1546532-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1546119-1 vs 2-1546532-6 |