Part Details for 8-1532011-4 by TE Connectivity
Overview of 8-1532011-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1532011-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1532011-4
|
Avnet Americas | Micro D-Subminiature Plug 31 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 8-1532011-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 8-1532011-4
8-1532011-4 CAD Models
8-1532011-4 Part Data Attributes
|
8-1532011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1532011-4
TE Connectivity
31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513; LOW PROFILE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for 8-1532011-4
This table gives cross-reference parts and alternative options found for 8-1532011-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1532011-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM8R31P0H | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal | Molex | 8-1532011-4 vs CM8R31P0H |
MCD-M1-X-31S0D5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 8-1532011-4 vs MCD-M1-X-31S0D5-18.0 |
MCD-M1-Y-31S4G5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 8-1532011-4 vs MCD-M1-Y-31S4G5-18.0 |
MCD-M1-L-31P0B4-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 8-1532011-4 vs MCD-M1-L-31P0B4-18.0 |
GMDE331P-CMI8K2-18V | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | 8-1532011-4 vs GMDE331P-CMI8K2-18V |
MCD-M1-K-31S0A5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 8-1532011-4 vs MCD-M1-K-31S0A5-18.0 |
HCR-2031-6A3 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | 8-1532011-4 vs HCR-2031-6A3 |
MWDM1L-31PCBSRN-0.11513 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | 8-1532011-4 vs MWDM1L-31PCBSRN-0.11513 |
MFX031P-JF3-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | 8-1532011-4 vs MFX031P-JF3-1 |
MFX031P-FP1-1 | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 8-1532011-4 vs MFX031P-FP1-1 |