Part Details for HCR-2031-6A3 by Cristek Interconnects Inc
Overview of HCR-2031-6A3 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part Details for HCR-2031-6A3
HCR-2031-6A3 CAD Models
HCR-2031-6A3 Part Data Attributes
|
HCR-2031-6A3
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
HCR-2031-6A3
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.096 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for HCR-2031-6A3
This table gives cross-reference parts and alternative options found for HCR-2031-6A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCR-2031-6A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD031P-05M022 | D Microminiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | HCR-2031-6A3 vs CPD031P-05M022 |
GMDE331P-CMI8K1-18V | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | HCR-2031-6A3 vs GMDE331P-CMI8K1-18V |
RMDM-31PL2B-A174 | D Microminiature Connector, 31 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | HCR-2031-6A3 vs RMDM-31PL2B-A174 |
MCD-M1-R-31P5Q5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-6A3 vs MCD-M1-R-31P5Q5-18.0 |
MCD-M1-X-31P0C2-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-6A3 vs MCD-M1-X-31P0C2-18.0 |
MFX031P-2P4-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-6A3 vs MFX031P-2P4-1 |
MCD-M1-P-31P5C5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-6A3 vs MCD-M1-P-31P5C5-18.0 |
CB18L31P07H | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal | Molex | HCR-2031-6A3 vs CB18L31P07H |
CPD031P-75H2 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-6A3 vs CPD031P-75H2 |
MDE30U031C21 | CONNECTOR, 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | HCR-2031-6A3 vs MDE30U031C21 |