Part Details for 7MBR15SA120 by Fuji Electric Co Ltd
Overview of 7MBR15SA120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7MBR15SA120
7MBR15SA120 CAD Models
7MBR15SA120 Part Data Attributes:
|
7MBR15SA120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7MBR15SA120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 600 ns |
Alternate Parts for 7MBR15SA120
This table gives cross-reference parts and alternative options found for 7MBR15SA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7MBR15SA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7MBR35SB-120 | 50A, 1200V, N-CHANNEL IGBT, M623, 17 PIN | Fuji Electric Co Ltd | 7MBR15SA120 vs 7MBR35SB-120 |