Part Details for 7MBR25VA120-50 by Fuji Electric Co Ltd
Overview of 7MBR25VA120-50 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7MBR25VA120-50
7MBR25VA120-50 CAD Models
7MBR25VA120-50 Part Data Attributes:
|
7MBR25VA120-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7MBR25VA120-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 390 ns |
Alternate Parts for 7MBR25VA120-50
This table gives cross-reference parts and alternative options found for 7MBR25VA120-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7MBR25VA120-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7MBR30SA-060 | 30A, 600V, N-CHANNEL IGBT, M711, 24 PIN | Fuji Electric Co Ltd | 7MBR25VA120-50 vs 7MBR30SA-060 |
7MBR30SA060 | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel | Fuji Electric Co Ltd | 7MBR25VA120-50 vs 7MBR30SA060 |
7MBR30NE-060 | 30A, 600V, N-CHANNEL IGBT, M708, 21 PIN | Fuji Electric Co Ltd | 7MBR25VA120-50 vs 7MBR30NE-060 |
7MBR15SA120 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel | Fuji Electric Co Ltd | 7MBR25VA120-50 vs 7MBR15SA120 |