Part Details for 7P040FLA6001I15 by Microsemi Corporation
Overview of 7P040FLA6001I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 7P040FLA6001I15
7P040FLA6001I15 CAD Models
7P040FLA6001I15 Part Data Attributes
|
7P040FLA6001I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P040FLA6001I15
Microsemi Corporation
Flash Card, 20MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 335544320 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 20971520 words | |
Number of Words Code | 20000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P040FLA6001I15
This table gives cross-reference parts and alternative options found for 7P040FLA6001I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P040FLA6001I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P040FLA3002C15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA3002C15 |
7P040FLA2901I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA2901I15 |
7P040FLA2900I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA2900I15 |
7P040FLA2902I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA2902I15 |
7P040FLA3000I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA3000I15 |
7P040FLA6000I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA6000I15 |
7P040FLA3200I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA3200I15 |
7P040FLA2900C15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA2900C15 |
7P040FLA6100I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA6100I15 |
7P040FLA5900C15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P040FLA6001I15 vs 7P040FLA5900C15 |