Part Details for 7P40FLA591I15 by Microsemi Corporation
Overview of 7P40FLA591I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7P40FLA591I15
7P40FLA591I15 CAD Models
7P40FLA591I15 Part Data Attributes
|
7P40FLA591I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P40FLA591I15
Microsemi Corporation
Flash Card, 20MX16, 150ns,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 335544320 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 20971520 words | |
Number of Words Code | 20000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P40FLA591I15
This table gives cross-reference parts and alternative options found for 7P40FLA591I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P40FLA591I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P040FLA291I15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P40FLA591I15 vs 7P040FLA291I15 |
7P40FLA292I15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs 7P40FLA292I15 |
7P040FLA322C15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P40FLA591I15 vs 7P040FLA322C15 |
7P40FLA312C15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs 7P40FLA312C15 |
7P040FLB2202C15 | Flash Card, 20MX16, 150ns, CARD-68 | Microsemi Corporation | 7P40FLA591I15 vs 7P040FLB2202C15 |
EDI7P40FLE232C15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs EDI7P40FLE232C15 |
7P40FLA300C15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs 7P40FLA300C15 |
EDI7P40FLD240C15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs EDI7P40FLD240C15 |
7P40FLA592C15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs 7P40FLA592C15 |
EDI7P40FLE232I15 | Flash Card, 20MX16, 150ns, | Microsemi Corporation | 7P40FLA591I15 vs EDI7P40FLE232I15 |