Part Details for 7P020FLA2602C15 by Microsemi Corporation
Overview of 7P020FLA2602C15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 7P020FLA2602C15
7P020FLA2602C15 CAD Models
7P020FLA2602C15 Part Data Attributes
|
7P020FLA2602C15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P020FLA2602C15
Microsemi Corporation
Flash Card, 10MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 167772160 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 10485760 words | |
Number of Words Code | 10000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P020FLA2602C15
This table gives cross-reference parts and alternative options found for 7P020FLA2602C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P020FLA2602C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P020FLA5101C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5101C15 |
7P020FLA3002C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA3002C15 |
7P020FLA5702I15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5702I15 |
7P020FLA5802I15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5802I15 |
7P020FLA5401I15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5401I15 |
7P020FLA6201C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA6201C15 |
7P020FLA5902C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5902C15 |
7P020FLA3500C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA3500C15 |
7P020FLA5700C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA5700C15 |
7P020FLA2802C15 | Flash Card, 10MX16, 150ns, CARD-68 | Microsemi Corporation | 7P020FLA2602C15 vs 7P020FLA2802C15 |