Datasheets
7P020FLA5101C15 by:

Flash Card, 10MX16, 150ns, CARD-68

Part Details for 7P020FLA5101C15 by Microsemi Corporation

Overview of 7P020FLA5101C15 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Part Details for 7P020FLA5101C15

7P020FLA5101C15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7P020FLA5101C15 Part Data Attributes

7P020FLA5101C15 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
7P020FLA5101C15 Microsemi Corporation Flash Card, 10MX16, 150ns, CARD-68
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code CARD
Package Description ,
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Alternate Memory Width 8
JESD-30 Code X-XXMA-X68
Memory Density 167772160 bit
Memory IC Type FLASH CARD
Memory Width 16
Number of Functions 1
Number of Terminals 68
Number of Words 10485760 words
Number of Words Code 10000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 10MX16
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V
Qualification Status Not Qualified
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Alternate Parts for 7P020FLA5101C15

This table gives cross-reference parts and alternative options found for 7P020FLA5101C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P020FLA5101C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7P020FLA5500C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5500C15
7P020FLA5202I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5202I15
7P020FLA3501C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA3501C15
7P020FLA3600C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA3600C15
7P020FLA5500I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5500I15
7P020FLA2601C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA2601C15
7P020FLA5600I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5600I15
7P020FLA5201C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5201C15
7P020FLA2801I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA2801I15
7P020FLA5802I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5802I15
Part Number Description Manufacturer Compare
7P020FLA5500I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5500I15
7P020FLA6000I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA6000I15
7P020FLA5100C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5100C15
7P020FLA3502I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA3502I15
7P020FLA6601I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA6601I15
7P020FLA2801C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA2801C15
7P020FLA5301C15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5301C15
7P020FLA5401I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5401I15
7P020FLA3300I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA3300I15
7P020FLA5300I15 Flash Card, 10MX16, 150ns, CARD-68 Microsemi Corporation 7P020FLA5101C15 vs 7P020FLA5300I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P020FLA5101C15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P020FLA5101C15 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 7P020FLA5101C15 would you like to use for your alert(s)?
  • Please alert me when 7P020FLA5101C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P020FLA5101C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P020FLA5101C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P020FLA5101C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P020FLA5101C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P020FLA5101C15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: