Part Details for 7P012FLA290C15 by Microsemi Corporation
Overview of 7P012FLA290C15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 7P012FLA290C15
7P012FLA290C15 CAD Models
7P012FLA290C15 Part Data Attributes
|
7P012FLA290C15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P012FLA290C15
Microsemi Corporation
Flash Card, 6MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 100663296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 6291456 words | |
Number of Words Code | 6000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P012FLA290C15
This table gives cross-reference parts and alternative options found for 7P012FLA290C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P012FLA290C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P012FLA272C15 | Flash Card, 6MX16, 150ns, CARD-68 | Microsemi Corporation | 7P012FLA290C15 vs 7P012FLA272C15 |
7P12FLA290C15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA290C15 |
7P012FLA511I15 | Flash Card, 6MX16, 150ns, CARD-68 | Microsemi Corporation | 7P012FLA290C15 vs 7P012FLA511I15 |
7P12FLA292C15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA292C15 |
7P12FLA251I15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA251I15 |
EDI7P12FLD221I15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs EDI7P12FLD221I15 |
7P012FLA271C15 | Flash Card, 6MX16, 150ns, CARD-68 | Microsemi Corporation | 7P012FLA290C15 vs 7P012FLA271C15 |
7P12FLA220C15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA220C15 |
7P12FLA611I15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA611I15 |
7P12FLA660C15 | Flash Card, 6MX16, 150ns, | Microsemi Corporation | 7P012FLA290C15 vs 7P12FLA660C15 |