Memory
7P012FLA272C15
Description: Flash Card, 6MX16, 150ns, CARD-68

Overview of 7P012FLA272C15 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 7P012FLA272C15 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7P012FLA272C15 by Microsemi Corporation

7P012FLA272C15
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
CARD
Package Description
,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
X-XXMA-X68
Memory Density
100663296 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
6291456 words
Number of Words Code
6000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
6MX16
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. 7P012FLA272C15
    Microsemi Corporation
    Flash Card, 6MX16, 150ns, CARD-68
    VS

Alternate Parts for 7P012FLA272C15

This table gives cross-reference parts and alternative options found for 7P012FLA272C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P012FLA272C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7P12FLA661I15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA661I15
7P12FLA221I15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA221I15
7P012FLB2602C15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLB2602C15
7P012FLA350I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA350I15
7P012FLA570I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA570I15
7P012FLA260I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA260I15
7P12FLA311I15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA311I15
7P012FLA620I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA620I15
7P012FLB2102C15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLB2102C15
7P12FLA290C15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA290C15
Part Number Description Manufacturer Compare
7P012FLA240I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA240I15
7P012FLA5901I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA5901I15
7P012FLA620I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA620I15
7P12FLA352C15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA352C15
7P012FLB2102I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLB2102I15
7P12FLA572C15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA572C15
7P012FLA5402C15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA5402C15
7P012FLA241I15 Flash Card, 6MX16, 150ns, CARD-68 Microsemi Corporation 7P012FLA272C15 vs 7P012FLA241I15
7P12FLA302I15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs 7P12FLA302I15
EDI7P12FLD242I15 Flash Card, 6MX16, 150ns, Microsemi Corporation 7P012FLA272C15 vs EDI7P12FLD242I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P012FLA272C15 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P012FLA272C15 by Microsemi Corporation

  • Please alert me when 7P012FLA272C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P012FLA272C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P012FLA272C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P012FLA272C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P012FLA272C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P012FLA272C15 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: