Part Details for 7N65-TF3-T by Unisonic Technologies Co Ltd
Overview of 7N65-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7N65-TF3-T
7N65-TF3-T CAD Models
7N65-TF3-T Part Data Attributes
Alternate Parts for 7N65-TF3-T
This table gives cross-reference parts and alternative options found for 7N65-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7N65-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7N60L-TF3-T-Q | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N60L-TF3-T-Q |
7N60L-TF3-T-F | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N60L-TF3-T-F |
PJF7NA60_T0_00001 | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | 7N65-TF3-T vs PJF7NA60_T0_00001 |
7N60G-TF1-T-F | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N60G-TF1-T-F |
TSM7N65CIC0 | Power Field-Effect Transistor, 7A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | 7N65-TF3-T vs TSM7N65CIC0 |
7N65L-TF1-T | Power Field-Effect Transistor, 7.4A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N65L-TF1-T |
7N60G-TF1-T-M | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N60G-TF1-T-M |
7N65G-TF3-T | Power Field-Effect Transistor, 7.4A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N65G-TF3-T |
2SK3245 | Power Field-Effect Transistor, 8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220FI, 3 PIN | SANYO Electric Co Ltd | 7N65-TF3-T vs 2SK3245 |
7N60G-TF3-T-M | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65-TF3-T vs 7N60G-TF3-T-M |