Part Details for 7M1003S65C by Integrated Device Technology Inc
Overview of 7M1003S65C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1003S65C | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE | |
7M1003S65CB | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE |
Part Details for 7M1003S65C
7M1003S65C CAD Models
7M1003S65C Part Data Attributes
|
7M1003S65C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7M1003S65C
Integrated Device Technology Inc
SB-64, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SB | |
Package Description | CERAMIC, SIDEBRAZED, DIP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SB64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDMA-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Standby Current-Max | 0.065 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 7M1003S65C
This table gives cross-reference parts and alternative options found for 7M1003S65C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7M1003S65C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7M1003S40CB | Multi-Port SRAM Module, 64KX8, 40ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S40CB |
7M1003S65CB | SB-64, Tube | Integrated Device Technology Inc | 7M1003S65C vs 7M1003S65CB |
IDT7M1003S35C | Multi-Port SRAM Module, 64KX8, 35ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S35C |
IDT7M1003S50CB | Multi-Port SRAM Module, 64KX8, 50ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S50CB |
IDT7M1003S25C | Multi-Port SRAM Module, 64KX8, 25ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S25C |
IDT7M1003S50C | Multi-Port SRAM Module, 64KX8, 50ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S50C |
IDT7M1003S65CB | Multi-Port SRAM Module, 64KX8, 65ns, CMOS | Integrated Device Technology Inc | 7M1003S65C vs IDT7M1003S65CB |
7M1003S50C | SB-64, Tube | Integrated Device Technology Inc | 7M1003S65C vs 7M1003S50C |