IDT7M1003S40CB
Integrated Device Technology Inc
Description: Multi-Port SRAM Module, 64KX8, 40ns, CMOS

Overview of IDT7M1003S40CB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT7M1003S40CB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7M1003S40CB by Integrated Device Technology Inc

IDT7M1003S40CB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
40 ns
Additional Feature
SEMAPHORE
I/O Type
COMMON
JESD-30 Code
R-XDMA-T64
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP64,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Current-Max
0.125 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.79 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT7M1003S40CB
    Integrated Device Technology Inc
    Multi-Port SRAM Module, 64KX8, 40ns, CMOS
    VS

Alternate Parts for IDT7M1003S40CB

This table gives cross-reference parts and alternative options found for IDT7M1003S40CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7M1003S40CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7M1003S65CB SB-64, Tube Integrated Device Technology Inc IDT7M1003S40CB vs 7M1003S65CB
IDT7M1003S35C Multi-Port SRAM Module, 64KX8, 35ns, CMOS Integrated Device Technology Inc IDT7M1003S40CB vs IDT7M1003S35C
IDT7M1003S50CB Multi-Port SRAM Module, 64KX8, 50ns, CMOS Integrated Device Technology Inc IDT7M1003S40CB vs IDT7M1003S50CB
IDT7M1003S25C Multi-Port SRAM Module, 64KX8, 25ns, CMOS Integrated Device Technology Inc IDT7M1003S40CB vs IDT7M1003S25C
IDT7M1003S50C Multi-Port SRAM Module, 64KX8, 50ns, CMOS Integrated Device Technology Inc IDT7M1003S40CB vs IDT7M1003S50C
IDT7M1003S65CB Multi-Port SRAM Module, 64KX8, 65ns, CMOS Integrated Device Technology Inc IDT7M1003S40CB vs IDT7M1003S65CB
7M1003S50C SB-64, Tube Integrated Device Technology Inc IDT7M1003S40CB vs 7M1003S50C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7M1003S40CB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7M1003S40CB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7M1003S40CB would you like to use for your alert(s)?
  • Please alert me when IDT7M1003S40CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7M1003S40CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7M1003S40CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7M1003S40CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7M1003S40CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7M1003S40CB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: