Part Details for 79RC32V334150BBGI by Integrated Device Technology Inc
Overview of 79RC32V334150BBGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RC32V334150BBGI
79RC32V334150BBGI CAD Models
79RC32V334150BBGI Part Data Attributes
|
79RC32V334150BBGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC32V334150BBGI
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, GREEN, PLASTIC, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.02 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Speed | 150 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC32V334150BBGI
This table gives cross-reference parts and alternative options found for 79RC32V334150BBGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC32V334150BBGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RC32V334-150BBG | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | 79RC32V334150BBGI vs 79RC32V334-150BBG |
79RC32V334150BBI | RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | 79RC32V334150BBGI vs 79RC32V334150BBI |
79RC32V334150BBG | RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, GREEN, PLASTIC, BGA-256 | Integrated Device Technology Inc | 79RC32V334150BBGI vs 79RC32V334150BBG |
79RC32V334150BB | RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | 79RC32V334150BBGI vs 79RC32V334150BB |