Microcontrollers and Processors
79RC32T355-133DH
Integrated Device Technology Inc
Description: 32-BIT, 133MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208

Overview of 79RC32T355-133DH by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 79RC32T355-133DH by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 12
  • 1 $48.0000
  • 11 $46.1520
$46.1520 / $48.0000 Buy Now
Quest Components   9
  • 1 $52.0000
$52.0000 Buy Now

CAD Models for 79RC32T355-133DH by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79RC32T355-133DH by Integrated Device Technology Inc

79RC32T355-133DH
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
not_compliant
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
67 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Power Supplies
2.5,3.3 V
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Speed
133 MHz
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79RC32T355-133DH
    Integrated Device Technology Inc
    32-BIT, 133MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208
    VS

Alternate Parts for 79RC32T355-133DH

This table gives cross-reference parts and alternative options found for 79RC32T355-133DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC32T355-133DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79RC32T355133DHI RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs 79RC32T355133DHI
Part Number Description Manufacturer Compare
HD6417750F167I 32-BIT, 167 MHz, RISC PROCESSOR, PQFP208, QFP-208 Renesas Electronics Corporation 79RC32T355-133DH vs HD6417750F167I
S80486DX4-75SV8B Microprocessor, 32-Bit, 75MHz, CMOS, PQFP208, SQFP-208 AMD 79RC32T355-133DH vs S80486DX4-75SV8B
IDT79RC64T575-200DP 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs IDT79RC64T575-200DP
IDT79RC4650-200DP RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs IDT79RC4650-200DP
79RC32T332100DHG RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs 79RC32T332100DHG
TMPR4956F-200 IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208, Microprocessor Toshiba America Electronic Components 79RC32T355-133DH vs TMPR4956F-200
IDT79RC4650-133DP RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs IDT79RC4650-133DP
FC80960HD50SL2GM RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation 79RC32T355-133DH vs FC80960HD50SL2GM
79R4700100DP RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79RC32T355-133DH vs 79R4700100DP
IDT79RV4600-100MD RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, MQUAD-208 Integrated Device Technology Inc 79RC32T355-133DH vs IDT79RV4600-100MD

Related Parts for 79RC32T355-133DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79RC32T355-133DH by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79RC32T355-133DH by Integrated Device Technology Inc

  • Please alert me when 79RC32T355-133DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79RC32T355-133DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79RC32T355-133DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79RC32T355-133DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79RC32T355-133DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79RC32T355-133DH by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: