Part Details for 79IC2120DQ40K by KEMET Corporation
Overview of 79IC2120DQ40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79IC2120DQ40K
79IC2120DQ40K CAD Models
79IC2120DQ40K Part Data Attributes
|
79IC2120DQ40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79IC2120DQ40K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2814 | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for 79IC2120DQ40K
This table gives cross-reference parts and alternative options found for 79IC2120DQ40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79IC2120DQ40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2120CK40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs R79IC2120CK40K |
R79IC2120Z340K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs R79IC2120Z340K |
79IC2120CK40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs 79IC2120CK40K |
R79IC2120DQ40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs R79IC2120DQ40K |
R79IC2120AA40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs R79IC2120AA40K |
79IC2120Z340K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | 79IC2120DQ40K vs 79IC2120Z340K |