Part Details for R79IC2120CK40K by KEMET Corporation
Overview of R79IC2120CK40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79IC2120CK40K
R79IC2120CK40K CAD Models
R79IC2120CK40K Part Data Attributes
|
R79IC2120CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2120CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2120CK40K
This table gives cross-reference parts and alternative options found for R79IC2120CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2120CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2120Z340K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | R79IC2120CK40K vs R79IC2120Z340K |
79IC2120CK40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | R79IC2120CK40K vs 79IC2120CK40K |
R79IC2120DQ40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | R79IC2120CK40K vs R79IC2120DQ40K |
R79IC2120AA40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | R79IC2120CK40K vs R79IC2120AA40K |
79IC2120Z340K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, 2814, | KEMET Corporation | R79IC2120CK40K vs 79IC2120Z340K |