Part Details for 79C0408RT4FH-20 by Data Device Corporation
Overview of 79C0408RT4FH-20 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 79C0408RT4FH-20
79C0408RT4FH-20 CAD Models
79C0408RT4FH-20 Part Data Attributes
|
79C0408RT4FH-20
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
79C0408RT4FH-20
Data Device Corporation
EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDFP-F40 | |
Length | 25.273 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.2484 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 40k Rad(Si) V | |
Width | 21.59 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 79C0408RT4FH-20
This table gives cross-reference parts and alternative options found for 79C0408RT4FH-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79C0408RT4FH-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79C0408RT4FE-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408RT4FE-20 |
79C0408XPFI-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408XPFI-20 |
79C0408XPFE-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408XPFE-20 |
79C0408RPFE-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408RPFE-20 |
79C0408RT1FH-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408RT1FH-20 |
79C0408RPFH-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Data Device Corporation | 79C0408RT4FH-20 vs 79C0408RPFH-20 |
79C0408RT2FE-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Data Device Corporation | 79C0408RT4FH-20 vs 79C0408RT2FE-20 |
79C0408XPFK-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408XPFK-20 |
79C0408XPFH-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408XPFH-20 |
79C0408RPFK-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79C0408RT4FH-20 vs 79C0408RPFK-20 |