79C0408RT4FH-20
vs
79LV0408RT2FK-25
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DATA DEVICE CORP
|
MAXWELL TECHNOLOGIES INC
|
Package Description |
DFP,
|
DFP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
250 ns
|
JESD-30 Code |
R-XDFP-F40
|
R-PDFP-F40
|
Length |
25.273 mm
|
25.273 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
EEPROM MODULE
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.2484 mm
|
6.2484 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.016 mm
|
1.016 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
40k Rad(Si) V
|
25k Rad(Si) V
|
Width |
21.59 mm
|
21.59 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
15 ms
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
40
|
|
|
|
Compare 79C0408RT4FH-20 with alternatives
Compare 79LV0408RT2FK-25 with alternatives