-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796858-5) 5 POS TERMI-BLOK PLUG RT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4234
|
Newark | 5 Pos Termi-Blok Plug Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 796858-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.0600 | Buy Now |
DISTI #
2266-796858-5-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
590 In Stock |
|
$4.7900 / $5.0700 | Buy Now |
DISTI #
A98280-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$4.7324 / $7.3200 | Buy Now |
DISTI #
796858-5
|
Avnet Americas | Conn Terminal Block F 5 POS 5mm Screw RA Panel Mount 15A/Contact - Bulk (Alt: 796858-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9212 / $4.7187 | Buy Now |
DISTI #
571-796858-5
|
Mouser Electronics | Pluggable Terminal Blocks 5 POS PLUG RT ANGLE RoHS: Compliant | 19 |
|
$4.3600 / $8.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$3.9100 | Buy Now |
DISTI #
AMP796858-5
|
Heilind Electronics | 5 POS TERMI-BLOK PLUG RT ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5 POS TERMI-BLOK PLUG RT ANGLE RoHS: Compliant |
590 Partner Stock |
|
$4.6100 / $11.6400 | Buy Now |
|
Quest Components | 25 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
AMP796858-5
|
Interstate Connecting Components | 5 POS TERMI-BLOK PLUG RT ANGLE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796858-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796858-5
TE Connectivity
(796858-5) 5 POS TERMI-BLOK PLUG RT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796858-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796858-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796859-5 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796858-5 vs 796859-5 |
796866-5 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796858-5 vs 796866-5 |
796858-5 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 796858-5 vs 796858-5 |