Part Details for 79628-023 by Amphenol FCi
Overview of 79628-023 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79628-023
79628-023 CAD Models
79628-023 Part Data Attributes
|
79628-023
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79628-023
Amphenol FCi
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 |
Alternate Parts for 79628-023
This table gives cross-reference parts and alternative options found for 79628-023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79628-023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75101-0293 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 79628-023 vs 75101-0293 |
2-103233-2 | 46 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 79628-023 vs 2-103233-2 |
93690-44-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 79628-023 vs 93690-44-46 |
50006-1046GLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 79628-023 vs 50006-1046GLF |
802-40-046-61-001000 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 79628-023 vs 802-40-046-61-001000 |
69283-023LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 79628-023 vs 69283-023LF |
50006-3046CLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 79628-023 vs 50006-3046CLF |
2-102699-1 | 46 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 79628-023 vs 2-102699-1 |
86657-023 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 79628-023 vs 86657-023 |
93690-44-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79628-023 vs 93690-44-46 |