Part Details for 50006-1046GLF by Amphenol Communications Solutions
Overview of 50006-1046GLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-XX028LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX053LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-5081CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 81 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 50006-1046GLF
50006-1046GLF CAD Models
50006-1046GLF Part Data Attributes
|
50006-1046GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50006-1046GLF
Amphenol Communications Solutions
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50006-1046GLF
This table gives cross-reference parts and alternative options found for 50006-1046GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50006-1046GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3046PLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1046GLF vs 50006-3046PLF |
93690-102-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50006-1046GLF vs 93690-102-46 |
89824-102-23 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50006-1046GLF vs 89824-102-23 |
68838-023LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50006-1046GLF vs 68838-023LF |
68251-023LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1046GLF vs 68251-023LF |
93690-40-46LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 50006-1046GLF vs 93690-40-46LF |
67290-023LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50006-1046GLF vs 67290-023LF |
93690-10-46 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-1046GLF vs 93690-10-46 |
89824-503-23 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-1046GLF vs 89824-503-23 |
69277-023LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1046GLF vs 69277-023LF |