Part Details for 794594-6 by TE Connectivity
Overview of 794594-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794594-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4626
|
Newark | 06 Duac Plug Hsg 94V-0 Fr/Hang |Amp Te Connectivity 794594-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1060 |
|
$0.5270 / $0.8360 | Buy Now |
DISTI #
2266-794594-6-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 250 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1060 In Stock |
|
$0.2870 | Buy Now |
DISTI #
794594-6-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 DUAC PLUG HSG 94V-0 FR/HANG RoHS: Compliant |
1060 Partner Stock |
|
$0.5010 / $0.5840 | Buy Now |
DISTI #
TE Connectivity 794594-6
|
PEI Genesis | Rectangular Power Connector 6 | 1060 |
|
Buy Now | |
|
Master Electronics | 06 DUAC PLUG HSG 94V-0 FR/HANG RoHS: Compliant |
1060 Partner Stock |
|
$0.5010 / $0.5840 | Buy Now |
Part Details for 794594-6
794594-6 CAD Models
794594-6 Part Data Attributes:
|
794594-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794594-6
TE Connectivity
06 DUAC PLUG HSG 94V-0 FR/HANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 794594-6
This table gives cross-reference parts and alternative options found for 794594-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794594-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43020-0601 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Molex | 794594-6 vs 43020-0601 |
23-09-2061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 794594-6 vs 23-09-2061 |
23-09-2062 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 794594-6 vs 23-09-2062 |
03-09-7061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 794594-6 vs 03-09-7061 |
35282-0690 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 794594-6 vs 35282-0690 |