Part Details for 35282-0690 by Molex
Overview of 35282-0690 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2069-01GILFTR | Renesas Electronics Corporation | VCXO-Based Line Card Clock Synchronizer | |
5962-9206905MXA | Renesas Electronics Corporation | 4K X 9 P-S FIFO | |
MK2069-04GILF | Renesas Electronics Corporation | VCXO-Based Universal Clock Translator |
Part Details for 35282-0690
35282-0690 CAD Models
35282-0690 Part Data Attributes
|
35282-0690
Molex
Buy Now
Datasheet
|
Compare Parts:
35282-0690
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MK I, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 35282-0690
This table gives cross-reference parts and alternative options found for 35282-0690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35282-0690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43020-0601 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Molex | 35282-0690 vs 43020-0601 |
0359559610 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 35282-0690 vs 0359559610 |
03-09-7061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 35282-0690 vs 03-09-7061 |