Part Details for 79289-422 by Amphenol FCi
Overview of 79289-422 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for 79289-422
79289-422 CAD Models
79289-422 Part Data Attributes
|
79289-422
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79289-422
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 22 |
Alternate Parts for 79289-422
This table gives cross-reference parts and alternative options found for 79289-422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79289-422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72514-922HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-422 vs 72514-922HLF |
G825M22112 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 79289-422 vs G825M22112 |
89824-501-11 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 79289-422 vs 89824-501-11 |
8614-00-22-2-YD-8-716-LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79289-422 vs 8614-00-22-2-YD-8-716-LF |
TSW-111-11-G-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 79289-422 vs TSW-111-11-G-D-RA |
87899-922LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-422 vs 87899-922LF |
55102-T3511LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79289-422 vs 55102-T3511LF |
9100-31-211-03 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 79289-422 vs 9100-31-211-03 |
95036-922H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79289-422 vs 95036-922H |
89637-122LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-422 vs 89637-122LF |