Part Details for 72514-922HLF by Amphenol FCi
Overview of 72514-922HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72514-922HLF
72514-922HLF CAD Models
72514-922HLF Part Data Attributes
|
72514-922HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72514-922HLF
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72514-922HLF
This table gives cross-reference parts and alternative options found for 72514-922HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72514-922HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G825M22112 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 72514-922HLF vs G825M22112 |
89824-501-11 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 72514-922HLF vs 89824-501-11 |
8614-00-22-2-YD-8-716-LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-922HLF vs 8614-00-22-2-YD-8-716-LF |
79289-422 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 72514-922HLF vs 79289-422 |
TSW-111-11-G-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 72514-922HLF vs TSW-111-11-G-D-RA |
87899-922LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-922HLF vs 87899-922LF |
55102-T3511LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-922HLF vs 55102-T3511LF |
9100-31-211-03 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 72514-922HLF vs 9100-31-211-03 |
95036-922H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-922HLF vs 95036-922H |
89637-122LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-922HLF vs 89637-122LF |