Part Details for 7900901CA by Texas Instruments
Overview of 7900901CA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7900901CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7900901CA-ND
|
DigiKey | IC DRIVER 2/0 14CDIP Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$25.6400 | Buy Now |
DISTI #
296-7900901CA-ND
|
DigiKey | IC DRIVER 2/0 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 5 |
|
$17.5500 | Buy Now | |
|
Rochester Electronics | SN55183 Dual Differential Line Driver - Dual marked (SNJ55183J) RoHS: Not Compliant Status: Active Min Qty: 1 | 184 |
|
$22.0000 / $25.8800 | Buy Now |
|
New Advantage Corporation | DUAL DIF DRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$25.7900 | Buy Now |
Part Details for 7900901CA
7900901CA CAD Models
7900901CA Part Data Attributes:
|
7900901CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7900901CA
Texas Instruments
Dual Differential Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00012 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.3 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.04 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Receive Delay-Max | 16 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 7.62 mm |
Alternate Parts for 7900901CA
This table gives cross-reference parts and alternative options found for 7900901CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7900901CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75183NE4 | Quadruple Differential Line Driver 14-PDIP 0 to 70 | Texas Instruments | 7900901CA vs SN75183NE4 |
SN55183J | Dual Differential Line Driver 14-CDIP -55 to 125 | Texas Instruments | 7900901CA vs SN55183J |
SNJ55183J | Dual Differential Line Driver 14-CDIP -55 to 125 | Texas Instruments | 7900901CA vs SNJ55183J |