Power Circuits
78T15AL-TQ3-R
Unisonic Technologies Co Ltd
Description: Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-263, 3 PIN

Overview of 78T15AL-TQ3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 78T15AL-TQ3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78T15AL-TQ3-R by Unisonic Technologies Co Ltd

78T15AL-TQ3-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.7 V
JESD-30 Code
R-PSSO-G3
Length
10.1 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
9.02 mm
Want to compare parts?
  1. 78T15AL-TQ3-R
    Unisonic Technologies Co Ltd
    Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-263, 3 PIN
    VS

Alternate Parts for 78T15AL-TQ3-R

This table gives cross-reference parts and alternative options found for 78T15AL-TQ3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78T15AL-TQ3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
78T15AG-TQ3-T Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-263, 3 PIN Unisonic Technologies Co Ltd 78T15AL-TQ3-R vs 78T15AG-TQ3-T
Part Number Description Manufacturer Compare
MC7815ACD2T 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi 78T15AL-TQ3-R vs MC7815ACD2T
78T15AG-TQ3-R Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-263, 3 PIN Unisonic Technologies Co Ltd 78T15AL-TQ3-R vs 78T15AG-TQ3-R
78T15AG-TQ3-T Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, TO-263, 3 PIN Unisonic Technologies Co Ltd 78T15AL-TQ3-R vs 78T15AG-TQ3-T
MC7815BDTRK 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi 78T15AL-TQ3-R vs MC7815BDTRK
MC7815BD2TR4 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 onsemi 78T15AL-TQ3-R vs MC7815BD2TR4
MC7815ACD2TR4 Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products 78T15AL-TQ3-R vs MC7815ACD2TR4
MC7815BD2TG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi 78T15AL-TQ3-R vs MC7815BD2TG
MC7815ACD2TR4 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC 78T15AL-TQ3-R vs MC7815ACD2TR4
MC7815BDT 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi 78T15AL-TQ3-R vs MC7815BDT
MC7815ACD2TG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi 78T15AL-TQ3-R vs MC7815ACD2TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78T15AL-TQ3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78T15AL-TQ3-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 78T15AL-TQ3-R would you like to use for your alert(s)?
  • Please alert me when 78T15AL-TQ3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78T15AL-TQ3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78T15AL-TQ3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78T15AL-TQ3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78T15AL-TQ3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78T15AL-TQ3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: