Part Details for 78J01 by Grayhill Inc
Overview of 78J01 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9378
|
Newark | Grayhill |Grayhill 78J01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.6800 | Buy Now |
|
Quest Components | Electronic Component | 195 |
|
$2.4559 / $3.9825 | Buy Now |
|
Quest Components | Electronic Component | 72 |
|
$1.9913 / $3.9825 | Buy Now |
|
Quest Components | Electronic Component | 16 |
|
$2.9205 / $3.9825 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for 78J01
78J01 CAD Models
78J01 Part Data Attributes
|
78J01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78J01
Grayhill Inc
Slide Switch, 1 Positions, SPDT, On-off, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Length | 0.05 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | ISOLATED POLES | |
Body Breadth | 9.652 mm | |
Body Height | 6.731 mm | |
Body Length or Diameter | 7.112 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Manufacturer Series | 78 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |