Part Details for 78T18L-TQ2-T by Unisonic Technologies Co Ltd
Overview of 78T18L-TQ2-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 78T18L-TQ2-T
78T18L-TQ2-T CAD Models
78T18L-TQ2-T Part Data Attributes
|
78T18L-TQ2-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78T18L-TQ2-T
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.1 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.02 mm |
Alternate Parts for 78T18L-TQ2-T
This table gives cross-reference parts and alternative options found for 78T18L-TQ2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78T18L-TQ2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78T18G-TQ2-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | 78T18L-TQ2-T vs 78T18G-TQ2-R |
78T18-TQ2-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | 78T18L-TQ2-T vs 78T18-TQ2-R |
78T18L-TQ2-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | 78T18L-TQ2-T vs 78T18L-TQ2-R |
78T18-TQ2-T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | 78T18L-TQ2-T vs 78T18-TQ2-T |