Part Details for L78M18ABV by STMicroelectronics
Overview of L78M18ABV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78M18ABV
L78M18ABV CAD Models
L78M18ABV Part Data Attributes
|
L78M18ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M18ABV
STMicroelectronics
18V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.89% |
Alternate Parts for L78M18ABV
This table gives cross-reference parts and alternative options found for L78M18ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M18ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78M18FA | Fixed Positive Standard Regulator, 18V, BIPolar, PSFM3, TO-220F, 3 PIN | Nisshinbo Micro Devices | L78M18ABV vs NJM78M18FA |
78T18-TQ2-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M18ABV vs 78T18-TQ2-R |
78T18G-TQ3-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M18ABV vs 78T18G-TQ3-R |
MC78M18CT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M18ABV vs MC78M18CT |
78T18L-TQ3-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M18ABV vs 78T18L-TQ3-R |
L78M18CDT-TR | 18V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | L78M18ABV vs L78M18CDT-TR |
MC78M18CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 18 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | L78M18ABV vs MC78M18CDTG |
MC78M18CT | Fixed Positive Standard Regulator, 18VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | L78M18ABV vs MC78M18CT |
78T18-TQ2-T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M18ABV vs 78T18-TQ2-T |
78T18L-TQ2-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M18ABV vs 78T18L-TQ2-R |