Part Details for 78M6610+LMU/B48 by Silergy Corporation
Overview of 78M6610+LMU/B48 by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78M6610+LMU/B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6610+LMU/B48
|
Avnet Americas | Energy Measurement Processor 24-Pin TQFN - Product that comes on tape, but is not reeled (Alt: 78M6610+LMU/B48) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 35 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
78M6610+LMU/B48
|
Avnet Americas | Energy Measurement Processor 24-Pin TQFN - Product that comes on tape, but is not reeled (Alt: 78M6610+LMU/B48) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 35 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 78M6610+LMU/B48
78M6610+LMU/B48 CAD Models
78M6610+LMU/B48 Part Data Attributes:
|
78M6610+LMU/B48
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+LMU/B48
Silergy Corporation
Microprocessor Circuit, CMOS, TQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | TQFN-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for 78M6610+LMU/B48
This table gives cross-reference parts and alternative options found for 78M6610+LMU/B48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6610+LMU/B48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78M6610+LMU/B48T | Microprocessor Circuit, CMOS, TQFN-24 | Silergy Corporation | 78M6610+LMU/B48 vs 78M6610+LMU/B48T |