78M6610+LMU/B48T
Description: Microprocessor Circuit, CMOS, TQFN-24

Overview of 78M6610+LMU/B48T by Silergy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 78M6610+LMU/B48T by Silergy Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78M6610+LMU/B48T
Avnet Americas Energy Measurement Processor 24-Pin TQFN T/R - Tape and Reel (Alt: 78M6610+LMU/B48T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 78M6610+LMU/B48T by Silergy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78M6610+LMU/B48T by Silergy Corporation

78M6610+LMU/B48T
Silergy Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILERGY CORP
Package Description
TQFN-24
Reach Compliance Code
unknown
Factory Lead Time
35 Weeks
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. 78M6610+LMU/B48T
    Silergy Corporation
    Microprocessor Circuit, CMOS, TQFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78M6610+LMU/B48T by Silergy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78M6610+LMU/B48T by Silergy Corporation

Select Manufacturer
Which Manufacturer of 78M6610+LMU/B48T would you like to use for your alert(s)?
  • Please alert me when 78M6610+LMU/B48T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78M6610+LMU/B48T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78M6610+LMU/B48T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78M6610+LMU/B48T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78M6610+LMU/B48T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78M6610+LMU/B48T by Silergy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: